Phoenix Contact 3210567

Terminal Block Connector, DIN Rail, Feed Through, 4 Position, PTTB Series
$ 3.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3210567.

IHS

Datasheet31 pages5 years ago

Master Electronics

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
-50.78%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 3210567 provided by its distributors.

Terminal Block Connector, DIN Rail, Feed Through, 4 Position, PTTB Series
Double level terminal, push-in connection, 0.14-4.0 mm², 4 pole, 22 A, 6 kV, gray, 3210567
DOUBLE-LEVEL TERMINAL BLOCK, PUSH-IN, GRAY, 0.14MM² - 4MM² CROSS SECTION
Modular Terminal Block, 22A, 4mm2, 2 Row(s), 2 Deck(s)
Double-level terminal block, connection method: Push-in connection, cross section: 0.14 mm² - 4 mm², sales in package of 50pcs
Phoenix,Double layer terminal block,PTTB2,5,Phoenix Double layer terminal, PTTB 2.5series, double layer, grey, Push-in termination, 22A
Double-level terminal block, Cross section: ÿ0.14 mmýÿ-ÿ4 mmý, AWG:ÿ26ÿ-ÿ12, Connection type:ÿLeg spring connection, Width:ÿ5.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Double-level terminal block, nom. voltage: 500 V, nominal current: 22 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3210567 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3210567 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 22 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = Germanischer Lloyd / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG