What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3209552

Standard Feed-Thru Terminal Block 24A 800V - PT25-TWINBU

$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3209552.

IHS

Datasheet31 pages7 years ago

element14 APAC

Electro Sonic

TodayComponents

MRO Stop

Inventory History

3 month trend:
-60.43%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3209552 provided by its distributors.

Standard Feed-Thru Terminal Block 24A 800V - PT25-TWINBU
Conn Feed-Through Modular Terminal Block F 3 POS T DIN Rail 24A
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3209552 Terminal Block 5.2mm 24A Blue
Phoenix,Straight-through terminal block,PT2,5-TWINBU,Phoenix Straight-through terminal block , PT 2.5-TWIN BUseries, single layer, Blue, Push-in termination, 24A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 3, connection method: Push-in connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Terminal Block, Din Rail, 3Pos, 12Awg; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Push In; Rated Current:28A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact PT 2,5-TWIN BU
Terminal block Manufacturer Article n°: 3209552 Colour: Light Blue Combustibility class: UL 94 V-0 Contact material: CU Alloy Housing Material: Polyamide (PA/Nylon) Series: Push-In Technology Connections: 3 Cross-section, flexible: 0.14...2.5 mm² Cross-section, rigid: 0.14...4 mm² Rated voltage: 800 VAC/DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 2,5-TWIN BU