Phoenix Contact 3209549

Phoenix Contact PT2.5-TWIN Terminal Block, Single Layer, Gray, Push-in Termination, 24A
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3209549.

IHS

Datasheet7 pages14 years ago

element14 APAC

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+891%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 3209549 provided by its distributors.

Phoenix Contact PT2.5-TWIN Terminal Block, Single Layer, Gray, Push-in Termination, 24A
Conn Feed-Through Modular Terminal Block F 3 POS Push-In Spring T DIN Rail 24A
Feed-Through Terminal Block 24A 800V Push-in Connection 26-12 AWG W 5.22mm
3-Pos Push-In Terminal Block, 24A, 600V, 12-26AWG, Grey
Modular Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 3, connection method: Push-in connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal Block, Din Rail, 3Pos, 12Awg; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Push In; Rated Current:28A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact PT 2,5-TWIN
Terminal block Manufacturer Article n°: 3209549 Colour: Grey Combustibility class: UL 94 V-0 Contact material: CU Alloy Housing Material: Polyamide (PA/Nylon) Series: Push-In Technology Connections: 3 Cross-section, flexible: 0.14...2.5 mm² Cross-section, rigid: 0.14...4 mm² Rated voltage: 800 VAC/DC
Buy the Phoenix Contact 3209549 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3209549 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 2,5-TWIN
  • PT2,5-TWIN