Phoenix Contact 3047293

Phoenix Contact End cover; Length: ÿ69.9mm; Width: ÿ2.2mm; Height: ÿ57.5mm; Color: ÿGray
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3047293.

IHS

Datasheet4 pages3 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+53.79%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Phoenix Contact 3047293 provided by its distributors.

Phoenix Contact End cover; Length:ÿ69.9mm; Width:ÿ2.2mm; Height:ÿ57.5mm; Color:ÿGray
Accessory Type = End Cover / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Length mm = 69.9 / Height mm = 57.5
END COVER, FOR UTTB 2.5/4, GREY; For Use With: UTTB Series Terminal Blocks; Accessory Type: End Cover; Product Range: D-UTTB; SVHC: No SVHC (15-Jan-2019)
The Phoenix Contact 3047293 is an end cover accessory designed for use with UTTB series double-level feed-through terminal blocks. Part of the D-UTTB product range and CLIPLINE Complete terminal block system, this gray-colored end cover is manufactured from polyamide (PA) material and provides secure termination and protection for terminal block assemblies. The accessory features compact dimensions suitable for 6.2mm terminal blocks and meets UL94 V-0 flammability rating standards for industrial applications. It is compatible with Phoenix Contact's modular terminal block systems, allowing for flexible and safe electrical connections in control panels and industrial automation installations. The end cover ensures proper isolation and mechanical protection of terminal block ends, preventing accidental contact and maintaining system integrity. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: Terminal Block End Cover Product Family / Series: D-UTTB Model: D-UTTB 2,5/4 Part Number: 3047293 For Use With: UTTB Series Terminal Blocks Accessory Type: End Cover Color: Gray Product Specifications material: Polyamide (PA) flammability_rating: UL94 V-0 compatible_terminal_block: Double Level Feed Through 6.2mm Terminal Block packaging_quantity: 50 units per package Additional Details Rohs Compliant: Yes Svhc Status: No SVHC Us Eccn: EAR99 Hs Code: 85389099 Measurements Height: 69.9 mm Width: 2.2 mm Depth: 57.5 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-UTTB 2 5/4