Phoenix Contact 3047206

Phoenix Contact End Plate D-UT16, D-UT 16 Series, For DIN Rail Terminal Blocks, ATEX
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3047206.

IHS

Datasheet2 pages7 years ago

Farnell

element14 APAC

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
-21.34%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3047206 provided by its distributors.

Phoenix Contact End Plate D-UT16, D-UT 16 Series, For DIN Rail Terminal Blocks, ATEX
Phoenix Contact End cover; Length:ÿ52.8mm; Width:ÿ2.2mm; Height:ÿ47.3mm; Color:ÿGray
End cover, Length: 55.5 mm, Width: 2.2 mm, Height: 54.8 mm, Color: gray
End cover for modular terminal blocks, Length:ÿ55.5 mm, Width:ÿ2.2 mm, Height:ÿ54.8 mm, Color:ÿgray
Connector Accessories EndCover Straight Polyamide Gray
Terminal Block End Barrier UT 16 UT Series - D-UT16
Terminal Block Accessory, Cover Item, Polyamide
Phoenix Contact Afsluitplaat D-UT 16 - 3047206
Terminal Block Tools & Accessories D-UT 16
D-UT 16 Cover for terminal block UT and
TERMINAL BLOCK, END PLATE, 16MM
Terminal Block, End Plate, 16Mm; For Use With:Terminal Blocks; Accessory Type:End Cover; Product Range:- Rohs Compliant: Yes |Phoenix Contact D-UT 16
Accessory Type = End Cover / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Length mm = 52.8 / Height mm = 47.3

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-UT 16
  • D-UT16