Descriptions of Phoenix Contact 3047028 provided by its distributors.
Phoenix Contact End cover; Length:ÿ57.8mm; Width:ÿ2.2mm; Height:ÿ47.5mm; Color:ÿGray
End cover, length: 56.8 mm, width: 2.2 mm, height: 39.8 mm, color: gray
Phoenix Contact 3047141 Terminal Cover End 57.8x2.2x47.5mm Gray
End Cover; Term Blk; Gray; 57.8 mm L; 2.2 mm W; 47.5 mm H
End Cover for UT and UT-PE Terminal Blocks Polyamide Gray
End Cover, For Ut2,5-Mt, Grey; |Phoenix Contact 3047141
Phoenix,end plate,D-UT2,5/4-TWIN,Phoenix End cover, D-UT 2.5/4-TWINseries, for modular terminal blocks
Phoenix Contact Afsluitplaat D-UT 2,5/4-TWIN - 3047141
Terminal Block Tools & Accessories D-UT 2.5/4 TWIN
Terminal Block Accessory, Cover Item, Polyamide
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
D-UT 2 5/4-TWIN End cover length: 56.8
END COVER, FOR UT2,5-MT, GREY; For Use With: UT Series Terminal Blocks; Accessory Type: End Cover; Product Range: D-UT; SVHC: No SVHC (15-Jan-2019)
Accessory Type = End Cover / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Length mm = 47 / Height mm = 39.8