Phoenix Contact 2961118

Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 60 V DC
$ 22.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2961118.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-28.66%

CAD Models

Download Phoenix Contact 2961118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Weidmuller4061630000
Electromechanical Relay 60VDC 20.57KOhm 6A SPDT( (5mm 15mm 28mm)) Plug-In General Purpose Relay
PanasonicAPE30148
Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 217mW (Coil), DC Input, AC Output
PanasonicAPE30048
Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 217mW (Coil), DC Input, AC Output
Phoenix Contact2966113
Strip Terminal Block, 6A, 2.5mm2, 1 Row(s), 4 Deck(s)
Phoenix Contact2900303
Modular part; Electromechanical Output Relay; 60V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact2966139
Phoenix Contact Interface Relay, Coil Voltage 60V DC, Contact Config SPDT, DIN Rail

Descriptions

Descriptions of Phoenix Contact 2961118 provided by its distributors.

Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 60 V DC
Phoenix Contact Interface Relay; REL-MR- 60DC/21; 6A; 60VDC; SPDT; PCB/Push-On
Relay; Electromechanical; SPDT; Ctrl-V 60DC; 6A; 250 VAC/VDC; Plug-in; 5 Pin
Relay, 1 Form C (NO/NC), 60 V (DC), 20.5 kΩ, 10 A, 250 V (DC), 250 V (AC), monostable, 2961118
Power Relay 60VDC 6A SPDT(28x5x15)mm THT
General Purpose Relay, Power/Signal, Electromechanical
Phoenix Contact 2961118 REL-MR-60DC/21 PCB Relay 60V DC 6A 1 Change-over
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.003A (Coil), 180mW (Coil), 2A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, THROUGH HOLE-STRAIGHT
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 60VDC; Contact Current: 6A; Product Range: REL-MR Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: S

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG