What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2910123

Phoenix Contact DCDCConverter, QUINT4series, 18 →32 V DC input, 48V DC output

$ 362.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2910123.

Master Electronics

Datasheet20 pages1 year ago

Inventory History

3 month trend:
+148%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2910123 provided by its distributors.

Phoenix Contact DCDCConverter, QUINT4series, 18 →32 V DC input, 48V DC output
DC-DC Regulated Power Supply Module
Phoenix Contact DC/DC-converters QUINT4-PS/24DC/48DC/5/PT - 2910123
Dc-Dc Converter, 48V, 5A; |Phoenix Contact 2910123
Primary-Switched DC-DCConverter
Primary-switched DC/DC converter, QUINT POWER DIN rail mounting, SFB Technology (Selective Fuse Breaking), input: 24 V DC, output: 48 V DC / 5 A
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 5 / Output Type = Fixed / Adjustable Output Voltage Min. V = 48 / Adjustable Output Voltage Max. V = 56 / Rated Power W = 240 / Input Voltage Min. V = 18 / Input Voltage Max. V = 32 / Insulation Voltage kV = 4 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Isolation Test = Yes / Efficiency % = 94 / MTBF h = 793000 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Push-In Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 125 / Width mm = 50 / Height mm = 130 / Weight g = 800 / Series = QUINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG