What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2910122

DC-DC Regulated Power Supply Module, 1 Output, 96W, Hybrid
$ 259.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2910122.

Master Electronics

Datasheet7 pages7 years ago

Inventory History

3 month trend:
+29.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 2910122 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 96W, Hybrid
Dc-Dc Converter, 12V, 8A Rohs Compliant: Yes |Phoenix Contact 2910122
Phoenix Contact DC/DC-converters QUINT4-PS/24DC/12DC/8/PT - 2910122
DC-DC CONVERTER, DIN RAIL, 24 - 12 VDC, 8A, QUINT, GEN 4
QUINT POWER, input: 24 V DC, output: 12 V DC /8A
120W 1 12V(DC) 15V(DC) 24V 125mm*36mm*130mm
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 8 / Output Type = Fixed / Adjustable Output Voltage Min. V = 12 / Adjustable Output Voltage Max. V = 15 / Rated Power W = 96 / Input Voltage Min. V = 18 / Input Voltage Max. V = 32 / Insulation Voltage kV = 4 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Isolation Test = Yes / Efficiency % = 91 / MTBF h = 500000 / Ripple & Noise (V) mV = 13 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Push-In Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 125 / Width mm = 36 / Height mm = 130 / Weight g = 600 / Series = QUINT-PS

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG