What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2907983

Energy Meter, 1, 2 & 3-PH, 230VAC, Panel; Svhc: No Svhc (15-JAN-2019)
$ 512.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907983.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-35.63%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 2907983 provided by its distributors.

ENERGY METER, 1, 2 & 3-PH, 230VAC, PANEL; SVHC: No SVHC (15-Jan-2019)
2907983 Phoenix Contact Multifunction measuring instrument
Energy Monitor LCD 1A to 20000A/35V to 690V DIN Rail
Avnet Japan
Power Analyzers EEM-MA370 DIN Mount Energy Meter
Measuring device Modbus/TCP,690V,AWG:24-10,Screw
Phoenix Contact Meetapparaat EEM-MA370 - 2907983
DIN-MOUNT ENERGY METER WITH DISP
Current Measuring Range = 1 A ... 20 kA / Voltage Measuring Range = 35 ... 690 V / Frequency Range Min. Hz = 45 / Frequency Range Max. Hz = 65 / Operating Voltage Min. V = 80 / Operating Voltage Max. V = 277 / Number of Phases = 3 / Mounting Type = DIN Rail Mount / Interface Type = MODBUS TCP / Interface Type = Ethernet / Display Type = LCD / Protection Rating = IP20 / Protection Rating = IP40 / Series = EMPro

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG