Phoenix Contact 2907928

Phoenix Contact Overspanningsbeveiligingsmoduul Typ PLT-SEC-T3-230-FM-PT - 2907928
$ 154.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907928.

Burklin Elektronik

Datasheet12 pages3 years ago

Inventory History

3 month trend:
-32.58%

Supply Chain

Country of OriginGermany
Introduction Date2025-12-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Phoenix Contact 2907928 provided by its distributors.

Phoenix Contact Overspanningsbeveiligingsmoduul Typ PLT-SEC-T3-230-FM-PT - 2907928
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Phoenix,3Class Surge Protection Device,PLT-SEC-T3-230-FM-PT,Phoenix , PLT-SEC-T3-230-FM-PT series, Maximum surge current0.026kA
Rated Short-Circuit Breaking Capacity Icn kA = 10 / Rated Current A = 26 / Overvoltage Category = III / Mounting Type = DIN Rail Mount / Frequency Hz = 50 / IP Rating = IP20 / Height mm = 101 / Depth mm = 74.5 / Width mm = 17.7 / Series = PLT-SEC Series / Terminal Contact Type = Push-In

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG