What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2907720

DIN rail diode module 48 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer.
$ 153.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907720.

element14 APAC

Datasheet5 pages9 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Phoenix Contact 2907720 provided by its distributors.

DIN rail diode module 48 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer.
Phoenix,Redundancy module,QUINT4-DIODE/48DC/2X20/1X40,Phoenix Contact DIN Rail Diode Module, QUINT4-DIODE/48DC/2X20/1X40series
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 40 / Output Voltage Nominal 1 V = 48 / Output Type = Fixed / Input Voltage Nominal = 48 VDC / Input Voltage Min. V = 30 / Input Voltage Max. V = 56 / Insulation Voltage kV = 1 / Termination Type = Screw Terminal / Series = QUINT4-DIODE / Efficiency % = 97 / MTBF h = 40000000 / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 50

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG