What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2907161

Phoenix Contact 2907161 Trio-Ups-2G Ups 1Ac 24DC 10 Industrial Power Supply
$ 533.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907161.

Master Electronics

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Phoenix Contact 2907161 provided by its distributors.

Phoenix Contact 2907161 Trio-Ups-2G Ups 1Ac 24DC 10 Industrial Power Supply
TRIO DC UPS with integrated power supply, USB (Modbus/RTU), DIN rail mounting, Push-in connection, input: 1-phase, output: 24 V DC / 10 A
Ups, 240Vac, 24V, 10A; Power Supply Applications:Laboratory; No. Of Outlets:1Outlets; Capacity (Va/W):-; Input Voltage Ac Max:240V; Output Voltage:24V; Backup Time - Full Load:-; Product Range:Trio Ups Series; Length:160Mm Rohs Compliant: Yes |Phoenix Contact 2907161
Uninterruptible power supply with integrated power supply unit. For lead AGM energy storage with 1.3 Ah to 38 Ah nominal capacity. Input: 1-phase, output: 24 V DC/10 A. Push-in connection technology
UPS Type = Standby / Outputs = 1 / Input Voltage VAC = 100 / Output Voltage V = 24 / Output Current A = 10 / Rated Power W = 240 / Input Connection Type = Push-In / Output Connection Type = Push-In Terminal Block / Capacity Ah = 1.3 / UPS Interfaces = USB / Efficiency % = 90 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = TRIO-UPS-2G / Width mm = 68 / Depth mm = 160 / Height mm = 130

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG