What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2907160

Uninterruptible Power Supply, 1.3 AH-12 Ah Nominal Capacity, Trio Series, Gen 2
$ 484.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907160.

Master Electronics

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-87.69%

Descriptions

Descriptions of Phoenix Contact 2907160 provided by its distributors.

UNINTERRUPTIBLE POWER SUPPLY, 1.3 AH-12 AH NOMINAL CAPACITY, TRIO SERIES, GEN 2
TRIO DC UPS with integrated power supply, USB (Modbus/RTU), DIN rail mounting, Push-in connection, input: 1-phase, output: 24 V DC / 5 A
Uninterruptible Pwr Supply, 24Vdc, 5A; No. Of Outlets:1Outlets; Capacity (Va/W):-; Input Voltage Ac Max:240V; Output Voltage:24V; Backup Time - Full Load:-; Product Range:Trio Series; Length:115Mm; Width:60Mm; Height:130Mm; Rohs Compliant: Yes |Phoenix Contact 2907160
Uninterruptible power supply with integrated power supply unit. For lead AGM energy storage with 1.3 Ah to 12 Ah nominal capacity. Input: 1-phase, output: 24 V DC/5 A. Push-in connection technology
UPS Type = Standby / Outputs = 1 / Input Voltage V = 240 / Output Voltage V = 24 / Output Current A = 5 / Rated Power W = 120 / Input Connection Type = Push-In / Output Connection Type = Plug-In Connection / Capacity Ah = 12 / UPS Interfaces = USB / Efficiency % = 96 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = TRIO / Width mm = 60 / Depth mm = 115 / Height mm = 130

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG