What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2903159

Phoenix Contact Voeding TRIO-PS-2G/1AC/48DC/5 - 2903159
$ 250.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903159.

Newark

Datasheet4 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+2.35%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 days ago)

Descriptions

Descriptions of Phoenix Contact 2903159 provided by its distributors.

Phoenix Contact Voeding TRIO-PS-2G/1AC/48DC/5 - 2903159
Primary-switched TRIO power supply for DIN rail mounting, input: 1-phase, output: 48 V DC / 5 A, dynamic boost, tool-free fast connection technology for solid and stranded conductors with ferrule
Power Supply, Ac-Dc, 48V, 5A; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:48V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Phoenix Contact 2903159
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 360 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 20 / Termination Type = Screw Terminal / Series = TRIO-PS / Efficiency % = 91 / MTBF h = 1200000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 160 / Height mm = 130 / Width mm = 42

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG