What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2902995

Phoenix, Power, UNO-PS/1AC/48DC/60W, 60W 1 DINRail installation 84mm*35mm*90mm

$ 69.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902995.

element14 APAC

Datasheet6 pages9 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.76%

Supply Chain

Country of OriginVietnam
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TDK-LambdaDRB30-24-1
TDK-Lambda Rail power supply, DRBseries, 24V DC output, 85 → 264V Communication input
Mean WellMDR-60-48
AC to DC DIN-Rail Power Supply 48 Volt 1.25 Amp 60 Watt
TDK-LambdaDRB50-48-1
TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
Mean WellDR-15-12
DR-15 Series 15 W Single Output 264 V AC/DC Industrial DIN Rail Power Supply
Mean WellDR-75-48
DR-75 Series 76.8 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of Phoenix Contact 2902995 provided by its distributors.

Phoenix,Power,UNO-PS/1AC/48DC/60W,60W 1 DINRail installation 84mm*35mm*90mm
POWER SUPPLY, AC-DC, 48V, 1.25A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 48VDC; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Primary-switched power supply unit UNO POWER, Screw connection, DIN rail mounting, input: 1-phase, output: 48 V DC / 1.25 A
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 1.25 / Output Voltage Nominal 1 V = 48 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 60 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 35 / Termination Type = Screw Terminal / Series = UNO-PS / Efficiency % = 90 / MTBF h = 1138000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 84 / Height mm = 90 / Width mm = 35

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG