What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2902854

Phoenix Contact Fiber Optic Converter, Maximum operating temperature+65°C

$ 457.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902854.

JRH Electronics

Datasheet11 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Phoenix Contact 2902854 provided by its distributors.

Phoenix Contact Fiber Optic Converter, Maximum operating temperature+65°C
Fiber Optic Transmitters, Receivers, Transceivers FL MC EF 1300 MM ST
Converter, 10/100Basetx-St Fibre Optic; |Phoenix Contact 2902854
FIBER OPTIC CONVERTER, B-FOC, 10/100BASE-T(X) TO MULTI-MODE FIBERGLASS
Phoenix Contact Fiber Optic Converter, +65°C Max Temp
FO converter with SC duplex fiber optic connection
FO converter with B-FOC (ST®) fiber optic connection (1300 nm), for converting 10/100Base-T(X) to multi-mode fiberglass (50/125 µm). Auto negotiation and auto MDI(X) function. Comprehensive link diagnostics. DIN-rail mountable, 18 ... 30 V DC supply.
Connector A = RJ45 Socket / Series = FL MC / Connector B = ST / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Width mm = 23 / Interface Type B = Fibre Multi-Mode / Operating Temperature Max. °C = 65 / Interface Type A = Ethernet / Operating Temperature Min. °C = -40 / Depth mm = 115 / Fibre Port Type = ST / Height mm = 99 / Operating Voltage Max. - DC V = 30 / RJ45 Ports = 1 / Fibre Ports = 2 / Operating Voltage Min. - DC V = 18

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG