What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2902660

Phoenix Contact Glasvezelconverters FL MC EF WDM-SET SC - 2902660

$ 1,406.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902660.

Electro Sonic

Datasheet19 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2902660 provided by its distributors.

Phoenix Contact Glasvezelconverters FL MC EF WDM-SET SC - 2902660
FO converter set; type A devices & type B devices
CONVERTER, 10/100BASETX-SC-SIMPLEX;
FO converter set, consisting of type A devices and type B devices, for full duplex transmission from 10/100Base-T(X) to individual simplex fiberglass with WDM (wavelength division multiplex) technology. SC simplex fiber optic connection (1550/1310 nm).
Connector A = RJ45 Socket / Series = FL MC / Connector B = SC / Mounting Type = DIN Rail Mount / Width mm = 23 / Interface Type B = Fibre Single-Mode / Interface Type B = Fibre Multi-Mode / Interface Type A = Ethernet / Depth mm = 115 / Fibre Port Type = SC / Height mm = 99 / RJ45 Ports = 2 / Fibre Ports = 2

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG