Phoenix Contact 2901362

Energy Measuring Instrument; Up to 500V; EEM-MA200
$ 428.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2901362.

Master Electronics

Datasheet5 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Introduction Date2014-10-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-05-31
LTD Date2020-11-30

Descriptions

Descriptions of Phoenix Contact 2901362 provided by its distributors.

Energy Measuring Instrument; Up to 500V; EEM-MA200
Phoenix Contact Meetapparaat EEM - 2901362
ENERGY MTR, 1-2-3-PH, 277V, DIN RAIL;
Energy measurement device to measure electrical parameters in low voltage installations up to 500 V, acquisition of total harmonic oscillations
Energy Meter Dimensions W x H x D: 90 x 72 x 64 mm Frequency: 45...65 Hz Operating temperature: -10...55 °C Measurement accuracy: Class 0.5S @ IEC 62053-22 Operating voltage: 200...277 VAC Assembly type: DIN-Rail Display type: LCD, Backlit Displays: 3 x 4-Digit Measurement input: Transformer Operating voltage type: 1-/2-/3-phase Output: Transistor Protection rating: IP52 (Front Panel) Rated measurement input current: 5 A

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG