What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2900372

Modular part; Solid State Output Relay; 120V in; 253 VAC 750mA out; DIN rail mnt
$ 49.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900372.

Electro Sonic

Datasheet13 pages6 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact2967840
PLC-INTERFACE W/ SWITCH, SS RELAY, 24VDC, 253VAC, 750MA, DINNS 35/7, 5, PLC-OSC
Phoenix Contact2967950
Relay SSR 3mA 1.2V DC-IN 253V AC-OUT 4-Pin
PanasonicAQY2C1R6PX
Lead Free AC DC RoHS Compliant Active Solid State Relay 1.7VDC 750mA 400mOhms
PanasonicAQY2C1R6P
Lead Free AC DC TRANSISTOR OUTPUT SSR 8541.40.95.00 Solid State Relay 1.7VDC 750mA 400mOhm
Phoenix Contact2900374
Modular part; Solid State Output Relay; 230V in; 253 VAC 750mA out; DIN rail mnt
LittelfuseCPC1978J
Relay SSR 100mA 1.4V DC-IN 7.25A 800V Automotive 4-Pin i4-PAC Tube

Descriptions

Descriptions of Phoenix Contact 2900372 provided by its distributors.

Modular part; Solid State Output Relay; 120V in; 253 VAC 750mA out; DIN rail mnt
PLC-INTERFACE W/ SWITCH, SS RELAY, 120V, 253 VAC 750MA, DIN NS 35/7,5, PLC-OPT
Phoenix Contact Solid-state-relaismodule PLC-OPT-120UC/230AC/1 - 2900372
Phoenix Contact Solid State Interface Relay, PLC-OPT, Maximum load current10 mA, Maximum load voltage253 V AC, Maximum control voltage132 V AC
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 120 V AC/110 V DC, output: 24 - 253 V AC/0.75 A
PLC OPTOCOUPLER, D/RAIL, 120UC/230AC; Contact Configuration: SPST-NO; Load Current: 750mA; Relay Mounting: DIN Rail; Relay Terminals: Spring Clamp; Operating Voltage Min: 24VAC; Operating Voltage Max: 253VAC; Control Voltage M

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG