What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2891321

MN - undervoltage release - 220...240V AC 50Hz 208240V AC 60Hz - for TeSys GV4
$ 245.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2891321.

Electro Sonic

Datasheet6 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.97%

Descriptions

Descriptions of Phoenix Contact 2891321 provided by its distributors.

MN - undervoltage release - 220...240V AC 50Hz 208240V AC 60Hz - for TeSys GV4
Fiber Optic Transmitters, Receivers, Transceivers FL MC 1000 ST
Phoenix Contact Glasvezelconverters FL MC 1000 ST - 2891321
FO CONVERTER, 100BASE-TX-FIBRE OPTIC ROHS COMPLIANT: YES
FO converter, 100 Mbit/s, 24 VDC, 2891321
Phoenix Contact Signal Converter
Connector A = RJ45 Socket / Series = FL MC / Connector B = ST / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Width mm = 28 / Interface Type B = Fibre Multi-Mode / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = 0 / Interface Type A = Ethernet / Depth mm = 70 / Fibre Port Type = ST / Height mm = 110 / Operating Voltage Max. - DC V = 48 / RJ45 Ports = 1 / Fibre Ports = 1 / Operating Voltage Min. - DC V = 12

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG