What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2891079

Phoenix Contact Industrial Ethernet Switch FL SWITCH 4808E-16FX-4GC - 2891079
$ 6,383.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2891079.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2023-05-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-12-31
LTD Date2027-06-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2891079 provided by its distributors.

Phoenix Contact Industrial Ethernet Switch FL SWITCH 4808E-16FX-4GC - 2891079
ETHERNET SWITCH, MANAGED, 28 PORT, RJ45+SM FO+RJ45/FO COMBO, FL SWITCH SERIES
NETWORK SWITCH-MANAGED 28 PORT
Rack-mount managed Ethernet switch meets IEC 61850-3 and IEEE 1613. Provides eight RJ45 ports at 10/100 Mbps, 16 SC-D MM fiber ports at 100 Mbps and four gigabit combo ports (10/100/1000 Mbps RJ45 connection; 1000 Mbps fiber optic connection requires 1000 Mbps SFP module).
Ethernet Switch Type = Managed / Mounting Type = Rack Mount / Ports = 28 / RJ45 Ports = 12 / Fibre Ports = 20 / Fibre Port Type = SC / Fibre Port Type = SFP / Network Speed Gbps = 1 / Protection Rating = IP20 / Series = FL SWITCH / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Voltage Min. - DC V = 88 / Operating Voltage Max. - DC V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Width mm = 442 / Depth mm = 375 / Height mm = 44

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG