What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2864082

Terminal Block Interface Modules MINI MCR-SL-UI-F ANALOG FREQ TRANSD
$ 323.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2864082.

Electro Sonic

Datasheet6 pages10 years ago

TodayComponents

Burklin Elektronik

Newark

MRO Stop

Inventory History

3 month trend:
+90.92%

Supply Chain

Country of OriginGermany
Introduction Date2022-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2864082 provided by its distributors.

Terminal Block Interface Modules MINI MCR-SL-UI-F ANALOG FREQ TRANSD
Analog frequency transducers for converting analog standard signals into frequency signals or PWM signals, configurable via DIP switch, with screw connection
FREQUENCY TRANSDUCER, 1CH, 24V, DIN RAIL; Signal Conditioner Input: Current, Voltage; Signal Conditioner Output: Frequency; No. of Output Channels: 1Channels; Accuracy %: -; Output Accuracy: -; Supply Voltage: 24VDC; No. of Ch
Module Type = Frequency Transducer / Input Type = Current / Input Type = Voltage / Output Type = Frequency / Analogue Input Type = 0/4 ... 20 mA / Analogue Input Type = 0/2 ... 10 mA / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = 0/2 ... 10 V / Analogue Output Type = 0 ... 1/2.5/5/10 kHz / Analogue Output Type = 0 ... 50/100/250/500 Hz / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 30 / Channels = 1 / Accuracy % = 0.1 / Current Consumption mA = 10 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Cross-Section mm² = 2.5 / Series = MINI MCR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG