What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2834041

Pluggable industrial relay with power contacts, 2 PDT, test button, status LED, damping diode, mechanical swit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2834041.

IHS

Datasheet5 pages7 years ago

MRO Stop

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2019-04-30
LTD Date2019-10-30

Related Parts

Electromechanical Relay DPDT 10A 100/110VDC 11KOhm Through Hole
Omron Omron Power relay, LY2series, 110V dc_coil_voltage, switching current10A, DPDT
Power Relay 100/110VDC 10A DPDT(28x21.5x42.4)mm Socket
Weidmuller7760056053
Relay, 2 Form C (NO/NC), 110 V (DC), 11000 Ω, 20 A, 250 V (AC), monostable, 7760056053
Weidmuller7760056071
Relay, 2 Form C (NO/NC), 110 V (DC), 11000 Ω, 20 A, 250 V (AC), monostable, 7760056071
TE Connectivity / P&BK10N-11D11-110
K10N-11D11-110=K10/K20 |Potter&brumfield Te Connectivity K10N-11D11-110

Descriptions

Descriptions of Phoenix Contact 2834041 provided by its distributors.

Pluggable industrial relay with power contacts, 2 PDT, test button, status LED, damping diode, mechanical swit
RELAY GEN PURPOSE DPDT 10A 110V
Industrial Relays REL-IR/LDP-110DC/ 2X21
Phoenix Contact REL 2834041 - 2834041

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG