What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2708892

Fiber Optic Transmitters, Receivers, Transceivers PROFIB/FO 1300 T 130 0nm T-Coupler SC

$ 3,351.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2708892.

Phoenix Contact

Datasheet18 pages1 year ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-77.78%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Phoenix Contact 2708892 provided by its distributors.

Fiber Optic Transmitters, Receivers, Transceivers PROFIB/FO 1300 T 130 0nm T-Coupler SC
Phoenix Contact Glasvezelconverters PSI-MOS-PROFIB/FO1300 T - 2708892
Fiber optic converter with integrated optical diagnostics, alarm contact, for PROFIBUS up to 12 Mbps, T-coupler with two fiber optic interfaces (SC-Duplex), 1300 nm, for fiberglass cable
Ports = 2 / Serial Ports = 1 / Interface Type A = PROFIBUS / Interface Type B = Fibre Single-Mode / Interface Type B = Fibre Multi-Mode / Connection Type A = DB9 Female / Connection Type B = SC / Galvanic Isolation = Yes / Baud Rate Mbps = 12 / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Series = PSI / Operating Voltage Min. - DC V = 18 / Operating Voltage Max. - DC V = 24 / Current Consumption mA = 85 / Width mm = 35 / Depth mm = 105 / Height mm = 99 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG