Phoenix Contact 2708261

Phoenix Contact Fiber Optic Converter, PSI-MOS-PROFIB/FO 850 T Series, Conversion
$ 1,287.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2708261.

Phoenix Contact

Datasheet16 pages3 years ago

JRH Electronics

Farnell

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+21.81%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 2708261 provided by its distributors.

Phoenix Contact Fiber Optic Converter, PSI-MOS-PROFIB/FO 850 T Series, Conversion
FIBER OPTIC CONVERTER, OPTICAL DIAGNOSIS, ALARM CONTACT, DATA RATE TO 12MBPS, B-FOC
FO CONVERTER WITH OPTICAL DIAGNOSIS
CONVERTER, RS485-ST FIBRE OPTIC;
FIBER OPTIC CONVERTER DIN RAIL
FO converter with integrated optical diagnostics, alarm contact, for PROFIBUS up to 12 Mbps, T-coupler with two FO interfaces (BFOC), 850 nm, for PCF/fiberglass cable (multimode)
Ports = 2 / Serial Ports = 1 / Interface Type A = PROFIBUS / Interface Type B = Fibre Multi-Mode / Connection Type A = Terminal Block / Connection Type B = ST / Galvanic Isolation = Yes / Baud Rate Mbps = 12 / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Series = PSI / Operating Voltage Min. - DC V = 18 / Operating Voltage Max. - DC V = 24 / Current Consumption mA = 130 / Width mm = 35 / Depth mm = 106 / Height mm = 99 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG