What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2703006

2703006 Phoenix Contact Patch panel copper (twisted pair)
$ 345.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2703006.

Phoenix Contact

Datasheet12 pages29 years ago

Electro Sonic

Inventory History

3 month trend:
-16.84%

Supply Chain

Introduction Date2025-09-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 days ago)

Descriptions

Descriptions of Phoenix Contact 2703006 provided by its distributors.

2703006 Phoenix Contact Patch panel copper (twisted pair)
Phoenix Contact data collector, 1passageway, RJ45Input
PoE injector, 30 W, two RJ45 jacks, 10/100/1000 Mbps, DIN rail mounting, IP20, expanded temperature range of -40°C ... 75°C
Phoenix Contact Injector INJ 1000-T - 2703006
Power over Ethernet - PoE INJ1000-T
PoE Injector, 30 W, two RJ45 Jacks
POE INJECTOR, 2 X RJ45, DIN RAIL, 1GBPS;
Product Type = Injector / PoE Power Budget W = 30 / Ports = 2 / RJ45 Ports = 2 / PoE Ports = 1 / Network Speed Gbps = 1 / Protection Rating = IP20 / Series = INJ / Mounting Type = DIN Rail Mount / Current Consumption A = 2.1 / Operating Voltage Min. - DC V = 18 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 30 / Depth mm = 120 / Height mm = 130

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG