What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2702904

Managed Switch 2000, 16 RJ45 ports 10/100 Mbps, PROFINET Conformance-Class B
$ 1,028.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702904.

Master Electronics

Datasheet5 pages7 years ago

Burklin Elektronik

Inventory History

3 month trend:
-34.38%

Supply Chain

Introduction Date2025-09-03

Descriptions

Descriptions of Phoenix Contact 2702904 provided by its distributors.

Managed Switch 2000, 16 RJ45 ports 10/100 Mbps, PROFINET Conformance-Class B
Ethernet switch, managed, 16 ports, 100 Mbit/s, 24 VDC, 2702904
ETHERNET SWITCH, 16PORT, 10/100MBPS ROHS COMPLIANT: YES
Unmanaged Ethernet Switches FLSWITCH2216
Ethernet Switch Type = Managed / Mounting Type = DIN Rail Mount / Ports = 16 / RJ45 Ports = 16 / Network Speed Mbps = 100 / Protection Rating = IP20 / Series = FL SWITCH / Current Consumption mA = 315 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Width mm = 85 / Depth mm = 119 / Height mm = 130

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG