What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2702409

Unmanaged Ethernet Extender; 1 LAN port; 30 Mbps over standard wire; 20km max

$ 1,140.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702409.

Phoenix Contact

Datasheet16 pages1 year ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.15%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Descriptions

Descriptions of Phoenix Contact 2702409 provided by its distributors.

Unmanaged Ethernet Extender; 1 LAN port; 30 Mbps over standard wire; 20km max
Phoenix Contact 2702409 TC EXTENDER 2001 ETH-2S Industrial Ethernet Extender
MODEM TC EXTENDER, 30MBPS, 20KM; Product Range: -; SVHC: Lead (15-Jan-2019)
2702409 Phoenix Contact Module for active network component/network unit
INDUSTRIAL ETHERNET SWITCH, UNMANAGED, 1 PORT, ETHERNET EXTENDER SERIES
Ethernet Modules 1 LAN PORT 15.3 MBPS OVR STD WIRE20KM MA
, 1individualRJ45 port, 10/100Mbit/s
Phoenix Contact 2702409 イーサネットスイッチ
MODEM TC EXTENDER, 30MBPS, 20KM;
SECOND GENERATION: UNMANAGED ETH
Second generation: Unmanaged Ethernet extender for point-to-point connections, line and ring structures, data rates up to 30 Mbps, distances of up to 20 km on in-house copper cables, diagnostics via USB and LEDs, 2 SHDSL ports, 1 LAN port
Connector A = RJ45 Socket / Series = TC EXTENDER / Connector B = Terminal Block / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Width mm = 35 / Interface Type B = SHDSL / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -20 / Interface Type A = Ethernet / Depth mm = 115 / Height mm = 99 / Operating Voltage Max. - DC V = 24 / RJ45 Ports = 1 / Operating Voltage Min. - DC V = 18

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG