What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2702323

Managed Ethernet Switch; Machine Builder version; 5 x 10/100 Mbit/s RJ45 ports
$ 394.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702323.

element14 APAC

Datasheet7 pages8 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.78%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Descriptions

Descriptions of Phoenix Contact 2702323 provided by its distributors.

Managed Ethernet Switch; Machine Builder version; 5 x 10/100 Mbit/s RJ45 ports
Enet Module, Industrial, Din Rail, Rj45; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 5; Network Speeds:10Mbps, 100Mbps; Input Rohs Compliant: Yes |Phoenix Contact 2702323
Managed Switch 2000 series, 5 RJ45 ports 10/100 Mbps, degree of protection: IP20, Ambient temperature (operation): 0 °C ... 60 °C, Supply voltage range: 18 V DC ... 32 V DC, PROFINET Conformance Class A, Development process certified in accordance with IEC 62443-4-1, Product certified in accordance with IEC 62443-4-2
Ethernet Switch Type = Managed / Mounting Type = DIN Rail Mount / Ports = 5 / RJ45 Ports = 5 / Network Speed Mbps = 100 / Protection Rating = IP20 / Series = FL SWITCH / Current Consumption mA = 165 / Operating Voltage Min. - DC V = 18 / Operating Voltage Max. - DC V = 24 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Width mm = 45 / Depth mm = 119 / Height mm = 130

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG