What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2320131

DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
$ 413.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320131.

Newark

Datasheet9 pages10 years ago
Datasheet9 pages10 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.33%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerDTE2024S5V1
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 20 W, 1 Output, 5.1 V
XP PowerDTE4024S12
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 40 W, 1 Output, 12 V
XP PowerDTE6024S5V1
Module DC-DC 24VIN 1-OUT 5.1V 12A 60W 8-Pin
Module DC-DC 24VIN 1-OUT 5V 8A 40W 8-Pin
Module DC-DC 24VIN 1-OUT 12V 3.33A 40W 8-Pin
TDK-LambdaALD-214012PJ111
6 W, 10.8 -13.2 VDC VIN, DOUBLE OUTPUT, 44 VDC@0.14 A | 44 VDC@0.14 A DC-DC CONVERTER

Descriptions

Descriptions of Phoenix Contact 2320131 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
Phoenix,DC/DCConverter,QUINT-PS/12DC/24DC/5,Phoenix Contact DCDCConverter, QUINT-PS/12DC/24DC/5series, 9 → 18 V dcInput, 24V DC output, 120W
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 12 V DC, output: 24 V DC/5 A
DC-DC CONVERTER, 24V, 5A; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 18 / Adjustable Output Voltage Max. V = 29.5 / Rated Power W = 120 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Insulation Voltage kV = 1.5 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Efficiency % = 90 / MTBF h = 1005000 / Ripple & Noise (V) mV = 75 / Frame = Enclosed / Mounting Type = Rail Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 125 / Width mm = 32 / Height mm = 130 / Weight g = 727 / Series = QUINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG