What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2308043

Phoenix Contact Universele stroommeetwaardeomvormer MCR-SL-CUC-300-I - 2308043

$ 388.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2308043.

Phoenix Contact

Datasheet11 pages1 year ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.54%

Supply Chain

Country of OriginMainland China
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Phoenix Contact 2308043 provided by its distributors.

Phoenix Contact Universele stroommeetwaardeomvormer MCR-SL-CUC-300-I - 2308043
Universal current transducer, for measuring AC, DC, and distorted currents, 0 ... 300 A input current, 4 ... 20 mA output
Current Sensor Output Type = 4 ... 20 mA / Primary Current = 0 ... 300 A AC/DC / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 30 / Frequency Min. Hz = 20 / Frequency Max. kHz = 6 / Linearity (±) % = 1 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Protection Rating = IP20 / Series = MCR-SL / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 65

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG