Phoenix Contact 2277019

Phoenix Contact 2277019 PACT MCR Current Transformer 50A/5A Class 1
$ 48.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2277019.

Phoenix Contact

Datasheet7 pages3 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-47.89%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-07-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 2277019 provided by its distributors.

Phoenix Contact 2277019 PACT MCR Current Transformer 50A/5A Class 1
Bus-bar current transformer, 50 A AC primary current; 5 A AC secondary current; accuracy class 1; 1.25 VA rated power
Analog Current Transformer 0.00125 KVA 50 to 60Hz
Current Transformer 0mA to 50000mA Prim. Busbar
Phoenix Contact Current Transformer; PACT MCR-V1-21-44- 50-5A-1; 50A; 1.25VA; Tube Rod Converter; 21mm Diameter
Current Transformer, 1% Accuracy Class
BUS-BAR XFRMR 50A 1.25VA | Phoenix Contact 2277019
CURRENT TRANSFORMER, 50A, DIN RAIL;
CURR SENSE XFMR 1:10 50A DIN RL

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG