Phoenix Contact 1984895

PCB terminal, 15 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984895
$ 4.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984895.

Phoenix Contact

Datasheet10 pages4 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1984895 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 15 Circuits
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1984743
Conn PC Terminal Block 15 POS 3.5mm Solder ST Thru-Hole 17.5A
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1989081
PCB terminal, 15 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1989081
Phoenix Contact1985328
Phoenix,PTSA1,5/15-3,5-Z,PCBterminal,Conn PC Terminal Block 15 POS 3.5mm Solder Thru-Hole 8A

Descriptions

Descriptions of Phoenix Contact 1984895 provided by its distributors.

PCB terminal, 15 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984895
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 3.5MM 16AWG 200V 17.5A 15 POSITION COMBICON PT SERIES
Connector Terminal Block RT/A 15POS 3.5MM
Fixed Terminal Blocks PT 1.5/15-3.5V 15P V ER 3.5mm SCREW
Phoenix Contact Printklem PT 1,5/15-3,5-V - 1984895
Phoenix Contact PT1,5/15-3,5-V PCB Terminal
TERM BLK 15POS TOP ENT 3.5MM PCB
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 15, number of rows: 1, number of positions per row: 15, product range: PT 1,5/..-V, pitch: 3.5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG