Descriptions of Phoenix Contact 1984044 provided by its distributors.
Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 5; 3.5 mm; Soldering Mount
Conn Terminal Block F 5 POS 3.5mm Screw Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,PT1,5/5-PVH-3,5,Phoenix Contact 3.5mmpitch5pPlug-in terminal blocks plug, PT 1.5/ 5-PVH-3.5series
TERMINAL BLOCK, PLUGGABLE, 5POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 5Ways; Wire Size (AWG): 26AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 200V; Product
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: PT 1,5/..-PVH, pitch: 3.5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard