Descriptions of Phoenix Contact 1955879 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded; 4 pos; 12A per pos; 400V; Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen CCVA 2,5/ 4-G-5,08 P26THR - 1955879
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 4 POSITION COMBICON CONTROL SERIES
4Pin M,12A,320V,2.5mm ,Pitch:5.08mm,L:8.6mm,CLR:BK
TERM BLOCK HDR 4POS VERT 5.08MM
Phoenix,CCVA2,5/4-G-5,08P26THR,PCBsocket,Phoenix Contact 5.08mmpitch4pPlug-in terminal blocks socket head, CCVA 2.5/ 4-G-5.08 P26THRseries, 400.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: CCVA 2,5/..-G, pitch: 5.08 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, For user information and design recommendations for through-hole reflow technology, go to: Downloads