What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1944929

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 5.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1944929.

RS (Formerly Allied Electronics)

Datasheet4 pages7 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1944929 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1884720000
PCB terminal, 16 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1884720000
Weidmuller1796620000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/16/180 1.5SN BK BX - 1796620000
Weidmuller1630620000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/16/135B 3.2SN OR BX - 1630620000
On Shore TechnologyOSTOQ167151
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/16
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1944929 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact Printplaat-basiselementen MSTBA 2,5/16-G-RN - 1944929
Pluggable Terminal Blocks MSTBA 2 5/16-G-RN
Pin header, 16 pole, pitch 5 mm, angled, green, 1944929
Phoenix Contact 5.0mm16p , MSTBA 2.5/16-G-RN, 400.0 v
TERM BLOCK HDR 16POS 90DEG 5MM
PLUGGABLE HEADER 5MM 12AWG 320V 12A 16 POSITION
MSTBA 2 5/16-G-RN PCB header nominal
MSTBA 2,5/16-G-RN, MSTBA2516GRN

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG