Phoenix Contact 1928851

Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
$ 4.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1928851.

IHS

Datasheet4 pages17 years ago

Phoenix Contact

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1928851 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-11-26
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2027-07-31
LTD Date2028-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1843884
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1824510000
Conn Terminal Block 11 POS 3.5mm Solder RA Thru-Hole 10A Tube
Weidmuller1825730000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1607130000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/11/90F 3.2SN OR BX - 1607130000
On Shore TechnologyED550/11DS
Conn Terminal Block 11 POS 3.5mm Solder RA Thru-Hole 6A
On Shore TechnologyED555/11DS
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1928851 provided by its distributors.

Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 3.5MM 20AWG 250V 4A 11 POSITION COMBICON COMPACT SERIES
Phoenix Contact Printklem FK-MPT 0,5/11-3,5-H - 1928851
Cable assembly; sensor/actuator; 3-position; 1M; PUR
TERM BLK 11P SIDE ENT 3.5MM PCB
PCB terminal block, nominal current: 4 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm2, number of potentials: 11, number of rows: 1, number of positions per row: 11, product range: FK-MPT 0,5/..-H, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG