Phoenix Contact 1924622

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1924622.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-15.82%

CAD Models

Download Phoenix Contact 1924622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1-282841-2
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1-796636-2
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm)
TE Connectivity / AMP1-796949-2
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1-282851-2
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 12 Circuits

Descriptions

Descriptions of Phoenix Contact 1924622 provided by its distributors.

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MSTBV 2,5 HC/12-GF-5,08 - 1924622
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder ST Thru-Hole
PLUGGABLE HEADER 5.08MM 12AWG 320V 16A 12 POSITION COMBICON POWER SERIES
Phoenix Contact MSTBV 2.5 HC/12-GF-5.08 PCB Socket, 5.08mm Pitch 12P Pluggable Terminal Block, 400V, Solder Mount
TERM BLOCK HDR 12POS VERT 5.08MM
Header; 16A; 320 V; Pos: 12; green
Phoenix Contact 1924622 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MSTBV 2,5 HC/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG