Phoenix Contact 1924428

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1924428.

IHS

Datasheet8 pages5 years ago

Phoenix Contact

Master Electronics

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+522%

CAD Models

Download Phoenix Contact 1924428 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact5446095
Pluggable Terminal Blocks BCH-500VS- 3 GN 5.00 MM HEADER
Phoenix Contact5445449
Pluggable Terminal Blocks BCH-500HS- 3 GN 5.00 MM HEADER
Phoenix Contact5445672
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1546209-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 25A
Weidmuller1715300000
Conn Terminal Block 3 POS 5mm Solder Thru-Hole 10A Box

Descriptions

Descriptions of Phoenix Contact 1924428 provided by its distributors.

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 5mm pitch Thro ugh Hole Header
Phoenix Contact Printplaat-basiselementen MSTBV 2,5 HC/ 3-GF - 1924428
TERMINAL BLOCK, HEADER, 3WAY, TH;
Phoenix Contact MSTBV 2.5 HC/3-GF PCB Socket, 5mm Pitch 3P Pluggable Terminal Block, Receptacle, 400V, Solder Mount
Header, Nominal current: 16 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 3, Color: green, Assembly: Soldering
PLUGGABLE HEADER 5MM 12AWG 320V 16A 3 POSITION
Phoenix Contact 1924428 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTBV 2,5 HC/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG