Descriptions of Phoenix Contact 1923762 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 3 position; 16A; 400V; Solder
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 5mm pitch Thro ugh Hole Header
TERMINAL BLOCK, HEADER, R/A, 3WAY, TH;
Phoenix Contact Printplaat-basiselementen MSTBA 2,5 HC/ 3-G - 1923762
PLUGGABLE HEADER 5MM 12AWG 320V 16A 3 POSITION COMBICON POWER SERIES
Phoenix Contact MSTBA 2.5 HC/3-G PCB Socket, 5.0mm Pitch, 3P, Pluggable Terminal Block, 400V, Solder Mount
Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole
3 Pin M,16A,320V,2.5 mm ,Pih:5 mm,CR-Cld,CLR:GN
MSTBA 2,5 HC/ 3-G, MSTBA25HC3G
MSTBA 2 5 HC/ 3-G PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTBA 2,5 HC/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard