Phoenix Contact 1913947

Phoenix Contact 1913947 Combicon Terminal block 4 pins green spring-loaded
$ 2.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1913947.

IHS

Datasheet8 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.32%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Weidmuller1607060000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1605090000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1604490000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/180G 3.2SN OR BX - 1604490000
Phoenix Contact5452010
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1967074
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 position; 8A; 160V; Solder
Phoenix Contact1916397
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1913947 provided by its distributors.

Phoenix Contact 1913947 Combicon Terminal block 4 pins green spring-loaded
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 3.5mm pitch Pl ug 26-20AWG Spring
COMBICON FK-MPT SER 3.5mm Pitch Straight Plug Trm Blk; Plug w/ Spring Cage Term
PCB PLUG PUSH-IN 3.5MM 20AWG 250V 4A 4 POSITION COMBICON FK-MPT SERIES
Conn Spring Cage 4 POS 3.5mm Solder ST Thru-Hole 4A
Phoenix Contact FK-MPT 0.5/4-ST-3.5, 3.5mm Pitch 4P Pluggable Terminal Block Header, 300V, Spring Cage, Green
TERM BLK 4POS SIDE ENT 3.5MM PCB
PCB connector, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 250 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 8, product range: FK-MPT 0,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG