Phoenix Contact 1902547

Conn PC Terminal Block 2 POS 9.52mm Solder ST Thru-Hole 32A Cardboard
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1902547.

Phoenix Contact

Technical Drawing1 page0 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+345%

CAD Models

Download Phoenix Contact 1902547 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1907432
Conn PC Terminal Block 2 POS 9.52mm Solder ST Thru-Hole 32A Cardboard
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1710072
Phoenix Contact PCB Terminal Block MKDSV 5/2-9.5 Series, 2 Ch, 9.52mm Pitch TH Screw Green
Phoenix Contact1714971
Terminal Block; 32 A; 690 V; 9.5 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
.125 POWER CONNECTOR PLUG 2 CIRCUITS FREE HANGING | Molex Incorporated 03-12-2026
TE Connectivity1-2008552-2
Board Connector, 2 Contact(s), 1 Row(s), Straight, Solder Terminal, Gray Insulator

Descriptions

Descriptions of Phoenix Contact 1902547 provided by its distributors.

Conn PC Terminal Block 2 POS 9.52mm Solder ST Thru-Hole 32A Cardboard
Phoenix Contact MKDS 5HV/2-9.52 PCB Terminal, 2 Pos, 9.52mm Pitch, TH, Screw, Green
PCB Terminal Block 2 Positions 800 V 32 A 9.52mm Pitch
Terminal Block, Wire To Brd, 2Pos, 10Awg; Pitch Spacing:9.52Mm; No. Of Positions:2Positions; Wire Size Awg Min:10Awg; Wire Size Awg Max:24Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:32A Rohs Compliant: Yes |Phoenix Contact MKDS 5 HV/ 2-9,52
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKDS 5 HV, pitch: 9.52 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 5 HV/ 2-9,52