Phoenix Contact 1893708

Terminal block; PCB; Plug; Card Edge; 4 position; 8A; 320V; Spring Cage
$ 4.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1893708.

IHS

Datasheet5 pages5 years ago

Phoenix Contact

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.20%

CAD Models

Download Phoenix Contact 1893708 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1840382
Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1952283
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1863178
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity284506-4
TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded
3.50mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 4 Circuits
TE Connectivity284506-3
TE Connectivity 284506-3 Pluggable Terminal Block 3 Positions Male Unshrouded

Descriptions

Descriptions of Phoenix Contact 1893708 provided by its distributors.

Terminal block; PCB; Plug; Card Edge; 4 position; 8A; 320V; Spring Cage
Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s)
Pluggable Terminal Blocks ZEC 1.0/ 4-ST-3.5- C 1 R1.4
Phoenix Contact Printplaatconnectoren ZEC 1,0/ 4-ST-3,5 C1 R1,4 - 1893708
PCB PLUG SPRING CAGE 3.5MM 16AWG 200V 8A 4 POSITION COMBICON CONTROL SERIES
Phoenix,Printed circuit board connector,ZEC1,0/4-ST-3,5C1R1,4,Conn Spring Cage F 4 POS 3.5mm ST Cable Mount 8A
TERM BLOCK PLUG 4POS STR 3.5MM
PCB direct plug, nominal cross section: 1 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: ZEC 1,0/..-ST, pitch: 3.5 mm, connection method: Spring-cage connection, mounting: Direct plug-in method, conductor/PCB connection direction: 0 °, plug-in system: ZEC, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG