Descriptions of Phoenix Contact 1883116 provided by its distributors.
Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1883116, ZEC 1,5/ 9-ST-5,0 C2 R1,9, Printed-circuit board connector
Phoenix Contact PCB Terminal Block ZEC 1.5/9-ST-5.0 C2 R1.9 Series, 9 Pos, 5mm Pitch, Spring Cage Termination, Green
Conn Terminal Blocks F 9 POS 5mm RA Cable Mount 10A
Phoenix Contact Printplaatconnectoren ZEC 1,5/ 9-ST-5,0 C2 R1,9 - 1883116
Socket header, 9 pole, pitch 5 mm, straight, green, 1883116
PCB PLUG SPRING CAGE 5MM 16AWG 320V 10A 9 POSITION
Phoenix Contact 1883116 PCB接线端子
RS APAC
PCB direct plug, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: ZEC 1,5/..-ST, pitch: 5 mm, connection method: Spring-cage connection, mounting: Direct plug-in method, conductor/PCB connection direction: 0 °, plug-in system: ZEC, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard