Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1864341

Phoenix Contact SPTAF 1/8-3.5-LL PCB Terminal Block, 8 Pos, 2 Row, 3.5mm Pitch, TH, Green
$ 3.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1864341.

IHS

Datasheet10 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-15.95%

CAD Models

Download Phoenix Contact 1864341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 1864341 provided by its distributors.

Phoenix Contact SPTAF 1/8-3.5-LL PCB Terminal Block, 8 Pos, 2 Row, 3.5mm Pitch, TH, Green
Conn Terminal Block 8 POS 3.5mm Spring Clamp Thru-Hole 13.5A
PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-18, 13.5 A, spring-clamp connection, green, 1864341
Barrier Strip Terminal Block, 13.5A, 1mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 3.5MM 18AWG 160V 13.5A 8 POSITION COMBICON CONTROL SERIES
TB, WIRE TO BOARD, 8POS, 24-18AWG, GREEN; Pitch Spacing: 3.5mm; No. of Positions: 8Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 18AWG; Conductor Area CSA: 1mm²; Wire Connection Method: Push In; Rated Current: 13.5A; Rated Voltage: 160V; Block Orientation: Through Hole 45°; Product Range: SPTAF; SVHC: No SVHC (15-Jan-2019)
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm2, number of potentials: 8, number of rows: 1, number of positions per row: 8, product range: SPTAF 1/..-LL, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPTAF 1/ 8-3,5-LL