Phoenix Contact 1863194

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 5.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1863194.

Phoenix Contact

Technical Drawing1 page0 years ago

Farnell

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.28%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1952306
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1862894
Terminal Block; Plug; 8 A; 300 V; 3.5 mm; 30 to 14 AWG; 6; Screw; 2.5 kV; 160 V
Phoenix Contact1984358
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-16, 8 A, screw connection, green, 1984358
TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available
Weidmuller1615810000
Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
TE Connectivity1776275-5
Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 7A/Contact

Descriptions

Descriptions of Phoenix Contact 1863194 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 3.5mm pitch Pl ug 28-16 AWG Screw
Phoenix,PCBplug connector,MCVR1,5/6-ST-3,5,Conn Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 8A
TERMINAL BLOCK, PLUGGABLE, 6POS, 16AWG
Conn Pluggable Terminal PL 6 POS 3.5mm Screw RA 8A
Avnet Japan
Conn; Term Blk; Plug; Screw; 6; 3.5 mm; 30-14 AWG; 8 A; 300 V; PA; M2
Socket header, 6 pole, pitch 3.5 mm, straight, green, 1863194
Phoenix Contact Printconnectoren MCVR 1,5/ 6-ST-3,5 - 1863194
PCB PLUG SCREW 3.5MM 16AWG 160V 8A 6 POSITION COMBICON MCVR SERIES
6PinF,8A,160V,1.5mm ,Pih:3.5mm,CS,ScrwCon,CLR:GN
TERM BLOCK PLUG 6POS 90DEG 3.5MM
8A, 160VAC, 3.5MM PITCH, SCREW CONNECTION
MCVR 1 5/ 6-ST-3 5 PCB connector
Plug, Free, R/A, 3.5Mm, 6Way; Pitch Spacing:3.5Mm; No. Of Positions:6Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A; Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact MCVR 1,5/6-ST-3,5
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MCVR 1,5/..-ST, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCVR 1,5/6-ST-3,5
  • MCVR1,5/6-ST-3,5