Descriptions of Phoenix Contact 1862616 provided by its distributors.
Pluggable Terminal Blocks 6 Pos 3.81mm pitch T hru Hole Invert Hdr
Modular Terminal Block, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, SOCKET, R/A, 6WAY, TH;
Phoenix Contact Printplaat-basiselementen IMC 1,5/ 6-G-3,81 - 1862616
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 6 POSITION COMBICON CONTROL SERIES
Conn Wire to Board HDR 6 POS 3.81mm Solder RA Side Entry Thru-Hole
Connector; PCB Header; 6Position; 8A; 160V; IMC 1 5/ 6-G-3 81
Phoenix Contact IMC 1.5/6-G-3.81 PCB Socket, 3.81mm Pitch 6P Pluggable Terminal Block, Inverted Header, 320V, Solder
Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 6, Color: green, Assembly: Soldering
TERM BLOCK HDR 6POS 90DEG 3.81MM
IMC 1 5/ 6-G-3 81 PCB header nominal
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: IMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 2, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard