What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1861959

Conn PC Terminal Block 4 POS 3.5mm Spring Clamp Thru-Hole 16A
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1861959.

IHS

Datasheet12 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.51%

CAD Models

Download Phoenix Contact 1861959 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-03-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Phoenix Contact 1861959 provided by its distributors.

Conn PC Terminal Block 4 POS 3.5mm Spring Clamp Thru-Hole 16A
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 3.5MM 16AWG 160V 16A 4 POSITION COMBICON CONTROL SERIES
Phoenix,SPTAF1/4-3,5-IL,PCBterminal,Phoenix Contact PCBTerminal block SPTAF 1/ 4-3.5-ILseries, 4road, 3.5mmPitch, Through hole mounting, Screw-down terminations, green
Tb, Wire To Board, 4Pos, 24-16Awg, Green; Pitch Spacing:3.5Mm; No. Of Positions:4Ways; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:-; Wire Connection Method:Push In; Rated Current:16A; Rated Voltage:160V; Rohs Compliant: Yes |Phoenix Contact SPTAF 1/ 4-3,5-IL
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: SPTAF 1/..-IL, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. Suitable for CAT5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPTAF 1/ 4-3,5-IL