What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1857951

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

$ 12.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1857951.

Phoenix Contact

Datasheet13 pages1 year ago
Technical Drawing1 page0 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+30.10%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

Weidmuller1793490000
Barrier Strip Terminal Block, 300A, 1 Row(s), 1 Deck(s)
Weidmuller1792920000
Conn Terminal Block SKT 10 POS 3.81mm Screw RA Cable Mount 10A Box
Weidmuller1793100000
Conn Terminal Block SKT 10 POS 3.81mm Screw RA Cable Mount 10A Box
Phoenix Contact1827347
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
4.00mm Pitch Positive Locking Terminal Block Plug, Tin Plating, 9 Circuits
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1857951 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Printed circuit board connector,IMC1,5/9-ST-3,81,Conn Terminal Block M 9 POS 3.81mm Screw RA Cable Mount 8A
Pluggable Terminal Blocks 9 Pos 3.81mm Invert Plug 28-16AWG Screw
MINI COMBICON IMC Series 3.81mm Pitch Straight Pluggable Trm Blk; Inverted Plug
Phoenix Contact Printplaatconnectoren IMC 1,5/ 9-ST-3,81 - 1857951
PCB PLUG SCREW 3.81MM 16AWG 160V 8A 9 POSITION COMBICON IMC SERIES
9 Pin,8A,160V,1.5 mm²,Pih:3.81 mm,ScrewCon,CLR:GN
TERM BLOCK PLUG 9POS STR 3.81MM
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: IMC 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG